1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HE152SZ1D

DigiKey Part Number
490-16502-2-ND - Tape & Reel (TR)
490-16502-1-ND - Cut Tape (CT)
490-16502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE152SZ1D
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE152SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67,441
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.12000¥2.12
10¥1.51600¥15.16
25¥1.31520¥32.88
50¥1.17780¥58.89
100¥1.05090¥105.09
250¥0.89856¥224.64
500¥0.79328¥396.64
1,000¥0.69552¥695.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.50524¥2,020.96
8,000¥0.50363¥4,029.04
Manufacturers Standard Package