220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15GG221SN1D

DigiKey Part Number
490-5197-2-ND - Tape & Reel (TR)
490-5197-1-ND - Cut Tape (CT)
490-5197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15GG221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15GG221SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
700mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.58000¥4.58
10¥3.24400¥32.44
25¥2.80000¥70.00
50¥2.49860¥124.93
100¥2.21820¥221.82
250¥1.88104¥470.26
500¥1.64688¥823.44
1,000¥1.49727¥1,497.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.22326¥12,232.60
Manufacturers Standard Package