12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Murata BLE32SN Series: Compact 20A Chip Ferrite Beads for Noise Suppression

BLE32SN120SH1L

DigiKey Part Number
490-BLE32SN120SH1LTR-ND - Tape & Reel (TR)
490-BLE32SN120SH1LCT-ND - Cut Tape (CT)
490-BLE32SN120SH1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32SN120SH1L
Description
FERRITE BEAD 12 OHM 1210 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32SN120SH1L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
0.6mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.087" (2.20mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
12 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLE32SN120SZ1LMurata Electronics5490-BLE32SN120SZ1LCT-ND¥105.30000Parametric Equivalent
In-Stock: 1,487
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.96000¥9.96
10¥6.98200¥69.82
25¥5.99840¥149.96
50¥5.32320¥266.16
100¥4.69730¥469.73
250¥3.93840¥984.60
500¥3.68238¥1,841.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.00859¥4,512.89
Manufacturers Standard Package