
BLE32PN300SN1L | |
|---|---|
DigiKey Part Number | 490-9566-2-ND - Tape & Reel (TR) 490-9566-1-ND - Cut Tape (CT) 490-9566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32PN300SN1L |
Description | FERRITE BEAD 30 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32PN300SN1L Models |
Category | Current Rating (Max) 10A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.57700 | ¥65.77 |
| 25 | ¥5.65640 | ¥141.41 |
| 50 | ¥5.02180 | ¥251.09 |
| 100 | ¥4.43460 | ¥443.46 |
| 250 | ¥3.72188 | ¥930.47 |
| 500 | ¥3.43570 | ¥1,717.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.80687 | ¥4,210.31 |









