
MTC-MNG6-B01 | |
|---|---|
DigiKey Part Number | 881-MTC-MNG6-B01-ND |
Manufacturer | |
Manufacturer Product Number | MTC-MNG6-B01 |
Description | RF MODEM LTE CAT M1 RS-232 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, SMA Chassis Mount |
Category | Data Rate 1Mbps |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, SMA |
Packaging Bulk | Voltage - Supply 5V ~ 32V |
Part Status Active | Mounting Type Chassis Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,359.67000 | ¥1,359.67 |
| 10 | ¥1,199.69000 | ¥11,996.90 |
| 25 | ¥1,144.37800 | ¥28,609.45 |


