RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS 232 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-L4G2D-B01-WW

DigiKey Part Number
881-MTC-L4G2D-B01-WW-ND
Manufacturer
Manufacturer Product Number
MTC-L4G2D-B01-WW
Description
LTE CAT4 MODEM RS-232 EU/UK ACCE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS 232 150Mbps Certified FCC, IC, RED, RCM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700MHz, 1.7GHz, 1.9GHz
Manufacturer
Multi-Tech Systems Inc.
Applications
LTE
Series
Interface
RS 232
Packaging
Bulk
Data Rate (Max)
150Mbps
Part Status
Active
Features
Antenna Included
Function
Modem
Voltage - Supply
7V ~ 32V
Modulation or Protocol
LTE
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,395.10000¥3,395.10
10¥3,014.35200¥30,143.52
25¥2,882.92760¥72,073.19
Manufacturers Standard Package