
WI-M-8-25-2 | |
|---|---|
DigiKey Part Number | 314-1355-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-8-25-2 |
Description | TEST LEAD 8AWG 1100V RED 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Test Lead Wire Red 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Voltage 1100V |
Cable Type | Jacket Color |
Wire Gauge | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,121.08000 | ¥1,121.08 |
| 10 | ¥986.50300 | ¥9,865.03 |










