8 AWG Test Lead Wire Black 1100V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 AWG Test Lead Wire Black 1100V 25.00' (7.62m)
WI-M-8-25-0

WI-M-8-25-0

DigiKey Part Number
314-1354-ND
Manufacturer
Manufacturer Product Number
WI-M-8-25-0
Description
TEST LEAD 8AWG 1100V BLACK 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 AWG Test Lead Wire Black 1100V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.236" (5.99mm)
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Voltage
1100V
Cable Type
Jacket Color
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,121.08000¥1,121.08
10¥986.50300¥9,865.03
Manufacturers Standard Package