Adapter Coaxial Connector BNC Triaxial Plug, Male Pin To BNC Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P5300

DigiKey Part Number
314-1692-ND
Manufacturer
Manufacturer Product Number
BU-P5300
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Triaxial Plug, Male Pin To BNC Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
500 MHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass, Beryllium Copper
Convert From (Adapter End)
BNC Triaxial Plug, Male Pin
Base Product Number
Convert To (Adapter End)
BNC Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.13000¥516.13
10¥454.18800¥4,541.88
25¥435.99440¥10,899.86
100¥422.92840¥42,292.84
Manufacturers Standard Package