
PE91107 | |
|---|---|
DigiKey Part Number | 6099-PE91107-ND |
Manufacturer | |
Manufacturer Product Number | PE91107 |
Description | COAX ADAPT BNC TRI TO BNC TRI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Triaxial Jack, Female Socket To BNC Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Three Lug |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Triaxial Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥977.02000 | ¥977.02 |
| 10 | ¥830.52900 | ¥8,305.29 |
| 25 | ¥778.57880 | ¥19,464.47 |
| 50 | ¥741.46040 | ¥37,073.02 |
| 100 | ¥706.12440 | ¥70,612.44 |


