
BU-P4160 | |
|---|---|
DigiKey Part Number | 314-1193-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4160 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -70°C ~ 170°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥37.21500 | ¥372.15 |
| 25 | ¥35.72640 | ¥893.16 |
| 100 | ¥34.65130 | ¥3,465.13 |
| 500 | ¥33.98986 | ¥16,994.93 |
| 1,000 | ¥33.32809 | ¥33,328.09 |


