
BU-P3839 | |
|---|---|
DigiKey Part Number | 314-1195-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3839 |
Description | CONN CAP (COVER) FOR BNC JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Mueller Electric Co | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3839 | Pomona Electronics | 4,226 | 501-1394-ND | ¥52.40000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.74000 | ¥43.74 |
| 10 | ¥38.49100 | ¥384.91 |
| 25 | ¥37.00400 | ¥925.10 |
| 100 | ¥35.86680 | ¥3,586.68 |
| 500 | ¥35.16710 | ¥17,583.55 |
| 1,000 | ¥34.46726 | ¥34,467.26 |






