
BU-85C | |
|---|---|
DigiKey Part Number | 314-1040-ND |
Manufacturer | |
Manufacturer Product Number | BU-85C |
Description | CROC CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Crocodile Test Clip Copper 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.125" (53.98mm) 2 1/8" |
Part Status Active | Termination Crimp or Screw |
Type Crocodile | Quantity 1 Piece |
Jaw Opening 0.313" (7.95mm) 5/16" | Ratings AA59466-005 |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥16.45700 | ¥164.57 |
| 25 | ¥15.79560 | ¥394.89 |
| 100 | ¥15.29950 | ¥1,529.95 |
| 500 | ¥14.96870 | ¥7,484.35 |
| 1,000 | ¥14.72068 | ¥14,720.68 |










