
ZB3021-B | |
|---|---|
DigiKey Part Number | ZB3021-B-ND |
Manufacturer | |
Manufacturer Product Number | ZB3021-B |
Description | GATOR CLIP SS INSUL 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Medium Test Clip Stainless Steel 0.220" (5.59mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer MPD (Memory Protection Devices) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 2.545" (64.65mm) |
Type Alligator, Medium | Termination Crimp or Screw |
Jaw Opening 0.220" (5.59mm) | Quantity 1 Piece |
Current Rating (Amps) 20 A | Base Product Number |
Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥19.81500 | ¥198.15 |
| 50 | ¥17.39520 | ¥869.76 |
| 100 | ¥16.44650 | ¥1,644.65 |
| 300 | ¥15.04920 | ¥4,514.76 |
| 500 | ¥14.44058 | ¥7,220.29 |
| 1,000 | ¥13.65368 | ¥13,653.68 |
| 2,500 | ¥12.67900 | ¥31,697.50 |
| 5,000 | ¥11.98822 | ¥59,941.10 |



