20 A Insulated Alligator, Medium Test Clip Stainless Steel 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3021-A

DigiKey Part Number
ZB3021-A-ND
Manufacturer
Manufacturer Product Number
ZB3021-A
Description
GATOR CLIP SS INSUL 20A
Customer Reference
Detailed Description
20 A Insulated Alligator, Medium Test Clip Stainless Steel 0.220" (5.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
MPD (Memory Protection Devices)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Length
2.545" (64.65mm)
Type
Alligator, Medium
Termination
Crimp or Screw
Jaw Opening
0.220" (5.59mm)
Quantity
1 Piece
Current Rating (Amps)
20 A
Base Product Number
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
GATOR CLIP SS INSUL 20A
In-Stock: 343
Unit Price: ¥23.90000