
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA1010 | |
---|---|
DigiKey Part Number | ZA1010-ND |
Manufacturer | |
Manufacturer Product Number | ZA1010 |
Description | AUTO POWER PLUG 12V 3A BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Phenolic, Fused, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA1010 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Phenolic, Fused, Strain Relief | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ZA1010_Datasheet |
Video File | MPD 12 V Auto Plugs | Digi-Key Daily |
Featured Product | 12 V Auto Plugs |
EDA Models | ZA1010 Models |
Product Drawings | ZA1010 Drawing |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
In-Stock: 691
Factory Stock: 200
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.43000 | ¥31.43 |
10 | ¥26.73600 | ¥267.36 |
25 | ¥25.05760 | ¥626.44 |
50 | ¥23.86000 | ¥1,193.00 |
100 | ¥22.72040 | ¥2,272.04 |
300 | ¥21.02540 | ¥6,307.62 |
500 | ¥20.28134 | ¥10,140.67 |
1,000 | ¥19.31377 | ¥19,313.77 |
2,500 | ¥18.10575 | ¥45,264.38 |
Additional Resources
Attribute | Description |
---|---|
Other Names | Q4229217 |
Standard Package | 100 |