Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BHSD-1225-SM

DigiKey Part Number
BHSD-1225-SMTR-ND - Tape & Reel (TR)
BHSD-1225-SMCT-ND - Cut Tape (CT)
BHSD-1225-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHSD-1225-SM
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHSD-1225-SM Models
Product Attributes
Filter Similar Products
Category
Number of Cells
1
Mfr
Battery Series
1225
Series
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.190" (4.83mm)
Battery Type, Function
Coin Cell, Holder
Operating Temperature
-40°C ~ 280°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥10.75900¥107.59
50¥9.44760¥472.38
100¥8.93330¥893.33
250¥8.29548¥2,073.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.84360¥3,921.80
1,000¥7.41628¥7,416.28
1,500¥7.17715¥10,765.73
2,500¥6.88682¥17,217.05
3,500¥6.70205¥23,457.17
5,000¥6.51158¥32,557.90
Manufacturers Standard Package