


6S-AA | |
|---|---|
DigiKey Part Number | 6S-AA-ND |
Manufacturer | |
Manufacturer Product Number | 6S-AA |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 6S-AA Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.594" (15.10mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.75000 | ¥15.75 |
| 10 | ¥13.03500 | ¥130.35 |
| 50 | ¥11.44760 | ¥572.38 |
| 100 | ¥10.82390 | ¥1,082.39 |
| 250 | ¥10.05144 | ¥2,512.86 |
| 500 | ¥9.50364 | ¥4,751.82 |
| 1,000 | ¥8.98585 | ¥8,985.85 |
| 2,500 | ¥8.34440 | ¥20,861.00 |
| 5,000 | ¥7.88974 | ¥39,448.70 |





