Parametric Equivalent

MPQ8616GL-6-P | |
|---|---|
DigiKey Part Number | 1589-1323-2-ND - Tape & Reel (TR) 1589-1323-1-ND - Cut Tape (CT) 1589-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8616GL-6-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Min) 1.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8616GL-6-Z | Monolithic Power Systems Inc. | 2,130 | 1589-1810-1-ND | ¥30.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.74048 | ¥9,870.24 |




