Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2456GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2456GJ-ZTR-ND - Tape & Reel (TR) 1589-MPQ2456GJ-ZCT-ND - Cut Tape (CT) 1589-MPQ2456GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2456GJ-Z |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2456GJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2456GJ-P | Monolithic Power Systems Inc. | 6,121 | 1589-1120-1-ND | ¥13.40000 | Parametric Equivalent |
| MP2456GJ-Z | Monolithic Power Systems Inc. | 102 | 1589-1894-1-ND | ¥10.17000 | Parametric Equivalent |
| MPQ2456GJ-P | Monolithic Power Systems Inc. | 0 | MPQ2456GJ-P-ND | ¥8.24486 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.92622 | ¥17,778.66 |
| 6,000 | ¥5.79690 | ¥34,781.40 |
| 9,000 | ¥5.73214 | ¥51,589.26 |










