
MPM3805GQB-P | |
|---|---|
DigiKey Part Number | 1589-1260-2-ND - Tape & Reel (TR) 1589-1260-1-ND - Cut Tape (CT) 1589-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-P |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 12-PowerVFQFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.21600 | ¥142.16 |
| 25 | ¥12.97080 | ¥324.27 |
| 100 | ¥11.60360 | ¥1,160.36 |
| 250 | ¥10.95112 | ¥2,737.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.55764 | ¥5,278.82 |
| 1,000 | ¥10.23396 | ¥10,233.96 |
| 1,500 | ¥10.07181 | ¥15,107.71 |
| 2,500 | ¥9.89217 | ¥24,730.42 |
| 3,500 | ¥9.78721 | ¥34,255.24 |
| 5,000 | ¥9.68627 | ¥48,431.35 |


