
MP9361DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1744-2-ND - Tape & Reel (TR) 1589-1744-1-ND - Cut Tape (CT) 1589-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9361DJ-LF-Z |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP9361DJ-LF-Z Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.35MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.18655 | ¥12,559.65 |
| 6,000 | ¥4.08927 | ¥24,535.62 |
| 9,000 | ¥4.04055 | ¥36,364.95 |
| 15,000 | ¥3.98656 | ¥59,798.40 |




