Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 15-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8864GQ-Z

DigiKey Part Number
1589-1740-2-ND - Tape & Reel (TR)
1589-1740-1-ND - Cut Tape (CT)
1589-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8864GQ-Z
Description
IC REG BUCK PROG 4A 15QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8864GQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-QFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
21V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,627
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥14.53000¥145.30
25¥13.25840¥331.46
100¥11.86580¥1,186.58
250¥11.20088¥2,800.22
500¥10.88166¥5,440.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.91220¥49,561.00
Manufacturers Standard Package