Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 6A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8847GD-Z

DigiKey Part Number
1589-MP8847GD-ZTR-ND - Tape & Reel (TR)
1589-MP8847GD-ZCT-ND - Cut Tape (CT)
1589-MP8847GD-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8847GD-Z
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 6A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (2x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.95900¥129.59
25¥11.81600¥295.40
100¥10.55170¥1,055.17
250¥9.94912¥2,487.28
500¥9.61636¥4,808.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.78143¥43,907.15
Manufacturers Standard Package