Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP8763DGL-P | |
|---|---|
DigiKey Part Number | MP8763DGL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8763DGL-P |
Description | IC REG BUCK ADJ 12A 13QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 13-VFQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8763DGL-Z | Monolithic Power Systems Inc. | 0 | MP8763DGL-Z-ND | ¥18.78642 | Parametric Equivalent |
| MP8763GL-P | Monolithic Power Systems Inc. | 0 | MP8763GL-P-ND | ¥22.92374 | Parametric Equivalent |
| MP8763GL-Z | Monolithic Power Systems Inc. | 0 | MP8763GL-Z-ND | ¥18.78642 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.92374 | ¥11,461.87 |





