Direct

MP6610GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6610GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6610GJ-P |
Description | IC HALF BRIDGE DRIVER 3A TSOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET TSOT-23-8 |
EDA/CAD Models | MP6610GJ-P Models |
Category | Current - Peak Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 45V |
Packaging Tape & Reel (TR) | Voltage - Load 4V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Charge Pump |
Applications DC Motors, General Purpose, Solenoids | Fault Protection Over Current, Over Temperature, Over Voltage, UVLO |
Interface Analog, Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Technology Power MOSFET | Supplier Device Package TSOT-23-8 |
Rds On (Typ) 120mOhm LS, 100mOhm HS | Base Product Number |
Current - Output / Channel 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6610GJ-Z | Monolithic Power Systems Inc. | 0 | 1589-MP6610GJ-ZCT-ND | ¥17.78000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.71694 | ¥5,858.47 |



