
MP5418AGQG-Z | |
|---|---|
DigiKey Part Number | 1589-MP5418AGQG-ZTR-ND - Tape & Reel (TR) 1589-MP5418AGQG-ZCT-ND - Cut Tape (CT) 1589-MP5418AGQG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5418AGQG-Z |
Description | NEGATIVE CHARGE PUMP ANDADJUSTAB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 455kHz 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 2 0V ~ -5V, 200mA |
Manufacturer Monolithic Power Systems Inc. | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.3V ~ 5V |
Topology Charge Pump (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 455kHz | Package / Case 10-VFQFN |
Voltage/Current - Output 1 -2.3V ~ -5V, 200mA | Supplier Device Package 10-QFN (1.4x1.8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥19.61600 | ¥196.16 |
| 25 | ¥17.96920 | ¥449.23 |
| 100 | ¥16.16210 | ¥1,616.21 |
| 250 | ¥15.30016 | ¥3,825.04 |
| 500 | ¥15.05718 | ¥7,528.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥13.63010 | ¥68,150.50 |










