
MP4420HGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1923-2-ND - Tape & Reel (TR) 1589-1923-1-ND - Cut Tape (CT) 1589-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420HGJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4420HGJ-P | Monolithic Power Systems Inc. | 680 | 1589-1662-1-ND | ¥25.22000 | Parametric Equivalent |
| MPQ4420AGJ-AEC1-Z | Monolithic Power Systems Inc. | 14,721 | 1589-1788-1-ND | ¥29.11000 | Parametric Equivalent |
| MPQ4420AGJ-P | Monolithic Power Systems Inc. | 495 | 1589-MPQ4420AGJ-PCT-ND | ¥29.69000 | Parametric Equivalent |
| MPQ4420HGJ-AEC1-P | Monolithic Power Systems Inc. | 522 | 1589-1292-1-ND | ¥32.00000 | Parametric Equivalent |
| MPQ4420HGJ-AEC1-Z | Monolithic Power Systems Inc. | 2,309 | 1589-1789-1-ND | ¥29.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.54000 | ¥165.40 |
| 25 | ¥15.12400 | ¥378.10 |
| 100 | ¥13.56530 | ¥1,356.53 |
| 250 | ¥12.82116 | ¥3,205.29 |
| 500 | ¥12.52656 | ¥6,263.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.54770 | ¥34,643.10 |
| 6,000 | ¥11.32459 | ¥67,947.54 |






