
MP4420GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP4420GJ-PTR-ND - Tape & Reel (TR) 1589-MP4420GJ-PCT-ND - Cut Tape (CT) 1589-MP4420GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9942AGJ-P | Monolithic Power Systems Inc. | 407 | 1589-MP9942AGJ-PCT-ND | ¥2.54000 | Parametric Equivalent |
| MP9942AGJ-Z | Monolithic Power Systems Inc. | 1,556 | 1589-MP9942AGJ-ZCT-ND | ¥2.17000 | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | ¥2.54000 | Parametric Equivalent |
| MP9942GJ-Z | Monolithic Power Systems Inc. | 0 | 1589-1751-1-ND | ¥2.17000 | Parametric Equivalent |
| MPQ4420GJ-AEC1-P | Monolithic Power Systems Inc. | 490 | 1589-MPQ4420GJ-AEC1-PCT-ND | ¥3.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥16.85400 | ¥168.54 |
| 25 | ¥15.41200 | ¥385.30 |
| 100 | ¥13.82580 | ¥1,382.58 |







