
MP3414AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1637-2-ND - Tape & Reel (TR) 1589-1637-1-ND - Cut Tape (CT) 1589-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3414AGJ-Z |
Description | IC REG BOOST ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3414AGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79200 | ¥97.92 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89870 | ¥789.87 |
| 250 | ¥7.42712 | ¥1,856.78 |
| 500 | ¥7.14246 | ¥3,571.23 |
| 1,000 | ¥7.08573 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.61886 | ¥19,856.58 |
| 6,000 | ¥6.47734 | ¥38,864.04 |
| 9,000 | ¥6.40643 | ¥57,657.87 |








