
MP3385BGR-P | |
|---|---|
DigiKey Part Number | 1589-MP3385BGR-PTR-ND - Tape & Reel (TR) 1589-MP3385BGR-PCT-ND - Cut Tape (CT) 1589-MP3385BGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3385BGR-P |
Description | IC LED DVR CONT 300MA 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 20-PowerVFQFN |
Voltage - Supply (Min) 4.5V | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Max) 33V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.07700 | ¥160.77 |
| 25 | ¥14.69760 | ¥367.44 |
| 100 | ¥13.17410 | ¥1,317.41 |
| 250 | ¥12.44800 | ¥3,112.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.01036 | ¥6,005.18 |
| 1,000 | ¥11.65019 | ¥11,650.19 |
| 1,500 | ¥11.46983 | ¥17,204.74 |
| 2,500 | ¥11.27002 | ¥28,175.05 |
| 3,500 | ¥11.15322 | ¥39,036.27 |
| 5,000 | ¥11.04088 | ¥55,204.40 |











