MP28200GG-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 9,462
Unit Price: ¥208.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28200GG-P

DigiKey Part Number
MP28200GG-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP28200GG-P
Description
IC REG BUCK ADJ 200MA 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 12-VFQFN
EDA/CAD Models
MP28200GG-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x2)
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP28200GG-ZMonolithic Power Systems Inc.9,4621589-1622-1-ND¥208.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.25940¥3,629.70
Manufacturers Standard Package