
MP2619EV-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2619EV-LF-PTR-ND - Tape & Reel (TR) 1589-MP2619EV-LF-PCT-ND - Cut Tape (CT) 1589-MP2619EV-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2619EV-LF-P |
Description | IC BATT CHG LI-ION 2-3CELL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2619EV-LF-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 ~ 3 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-QFN (4x5) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥21.43600 | ¥214.36 |
| 25 | ¥19.66280 | ¥491.57 |
| 100 | ¥17.71190 | ¥1,771.19 |
| 250 | ¥16.78116 | ¥4,195.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.22028 | ¥8,110.14 |
| 1,000 | ¥15.75873 | ¥15,758.73 |
| 1,500 | ¥15.52763 | ¥23,291.44 |
| 2,500 | ¥15.27151 | ¥38,178.78 |
| 3,500 | ¥15.12178 | ¥52,926.23 |
| 5,000 | ¥14.97781 | ¥74,889.05 |



