
MP2357DT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1109-2-ND - Tape & Reel (TR) 1589-1109-1-ND - Cut Tape (CT) 1589-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2357DT-LF-P |
Description | IC REG BUCK ADJ 500MA SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2357DT-LF-Z | Monolithic Power Systems Inc. | 23,470 | 1589-1888-1-ND | ¥16.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.21600 | ¥142.16 |
| 25 | ¥12.97080 | ¥324.27 |
| 100 | ¥11.60360 | ¥1,160.36 |
| 250 | ¥10.95112 | ¥2,737.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.55764 | ¥5,278.82 |
| 1,000 | ¥10.23396 | ¥10,233.96 |
| 1,500 | ¥10.07181 | ¥15,107.71 |
| 2,500 | ¥9.89217 | ¥24,730.42 |
| 3,500 | ¥9.78721 | ¥34,255.24 |
| 5,000 | ¥9.68627 | ¥48,431.35 |







