Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2344GJ-Z

DigiKey Part Number
1589-MP2344GJ-ZTR-ND - Tape & Reel (TR)
1589-MP2344GJ-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2344GJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2344GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2344GJ-PMonolithic Power Systems Inc.01589-MP2344GJ-PTR-ND¥11.71694Direct
In-Stock: 546
Factory Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.11600¥131.16
25¥11.95840¥298.96
100¥10.68320¥1,068.32
250¥10.07452¥2,518.63
500¥9.70748¥4,853.74
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.80656¥29,419.68
Manufacturers Standard Package