Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Inside Xbox Series X: Engineering Design & Teardown of Power Delivery to SoC, GPU, CPU & Memory

MP2161GJ-P

DigiKey Part Number
1589-1091-2-ND - Tape & Reel (TR)
1589-1091-1-ND - Cut Tape (CT)
1589-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2161GJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2161GJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.85900¥118.59
25¥10.79720¥269.93
100¥9.62710¥962.71
250¥9.06920¥2,267.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.73328¥4,366.64
1,000¥8.45648¥8,456.48
1,500¥8.31796¥12,476.94
2,500¥8.16447¥20,411.17
3,500¥8.07471¥28,261.48
5,000¥7.98842¥39,942.10
Manufacturers Standard Package