
MP2147GD-P | |
|---|---|
DigiKey Part Number | 1589-MP2147GD-PTR-ND - Tape & Reel (TR) 1589-MP2147GD-PCT-ND - Cut Tape (CT) 1589-MP2147GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2147GD-P |
Description | IC REG BUCK ADJ 4A 12QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2147GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥30.27600 | ¥302.76 |
| 25 | ¥27.88320 | ¥697.08 |
| 100 | ¥25.25900 | ¥2,525.90 |
| 250 | ¥24.04088 | ¥6,010.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.25226 | ¥11,626.13 |
| 1,000 | ¥22.63109 | ¥22,631.09 |
| 1,500 | ¥22.32017 | ¥33,480.26 |
| 2,500 | ¥21.97556 | ¥54,938.90 |
| 3,500 | ¥21.77412 | ¥76,209.42 |


















