MP2131GG-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6,582
Unit Price: ¥31.84000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2131GG-P

DigiKey Part Number
MP2131GG-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2131GG-P
Description
IC REG BUCK ADJ 4A 12QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2131GG-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2131GG-ZMonolithic Power Systems Inc.6,5821589-1561-1-ND¥31.84000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.75934¥10,379.67
Manufacturers Standard Package