MP2019GN-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2,951
Unit Price: ¥12.74000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2019GN-P

DigiKey Part Number
1589-MP2019GN-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2019GN-P
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Dropout (Max)
0.55V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
95 µA
Part Status
Active
PSRR
45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2019GN-ZMonolithic Power Systems Inc.2,9511589-1557-1-ND¥12.74000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.66034¥4,330.17
Manufacturers Standard Package