Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2019GN-Z

DigiKey Part Number
1589-1557-2-ND - Tape & Reel (TR)
1589-1557-1-ND - Cut Tape (CT)
1589-1557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2019GN-Z
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MP2019GN-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.55V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.30400¥93.04
25¥8.44520¥211.13
100¥7.49760¥749.76
250¥7.04604¥1,761.51
500¥6.77378¥3,386.89
1,000¥6.70614¥6,706.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.31302¥15,782.55
5,000¥6.17039¥30,851.95
7,500¥6.09899¥45,742.42
12,500¥6.01988¥75,248.50
Manufacturers Standard Package