Direct

MP1591DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1535-2-ND - Tape & Reel (TR) 1589-1535-1-ND - Cut Tape (CT) 1589-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1591DS-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 330kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 6.5V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1591DS-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP1591DS-LF-PTR-ND | ¥16.68390 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.77352 | ¥36,933.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥23.07300 | ¥230.73 |
| 25 | ¥19.77520 | ¥494.38 |
| 100 | ¥16.04630 | ¥1,604.63 |
| 250 | ¥14.21612 | ¥3,554.03 |
| 500 | ¥13.09024 | ¥6,545.12 |
| 1,000 | ¥12.14722 | ¥12,147.22 |






