MP1591DS-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥16.68390
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1591DS-LF-Z

DigiKey Part Number
1589-1535-2-ND - Tape & Reel (TR)
1589-1535-1-ND - Cut Tape (CT)
1589-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1591DS-LF-Z
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
21V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
330kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
6.5V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1591DS-LF-PMonolithic Power Systems Inc.01589-MP1591DS-LF-PTR-ND¥16.68390Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.77352¥36,933.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.73000¥35.73
10¥23.07300¥230.73
25¥19.77520¥494.38
100¥16.04630¥1,604.63
250¥14.21612¥3,554.03
500¥13.09024¥6,545.12
1,000¥12.14722¥12,147.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.