
MP1472GJ-P | |
|---|---|
DigiKey Part Number | 1589-1020-2-ND - Tape & Reel (TR) 1589-1020-1-ND - Cut Tape (CT) 1589-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1472GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 15V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Frequency - Switching 340kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥18.23500 | ¥182.35 |
| 25 | ¥16.69200 | ¥417.30 |
| 100 | ¥14.99600 | ¥1,499.60 |
| 250 | ¥14.18636 | ¥3,546.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.69876 | ¥6,849.38 |
| 1,000 | ¥13.29716 | ¥13,297.16 |
| 1,500 | ¥13.09615 | ¥19,644.22 |
| 2,500 | ¥12.87334 | ¥32,183.35 |
| 3,500 | ¥12.74317 | ¥44,601.09 |
| 5,000 | ¥12.61790 | ¥63,089.50 |




