Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-3-05-Z

DigiKey Part Number
1589-MCS1806GS-3-05-ZTR-ND - Tape & Reel (TR)
1589-MCS1806GS-3-05-ZCT-ND - Cut Tape (CT)
1589-MCS1806GS-3-05-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-3-05-Z
Description
CURRENT SENSOR HE/DIFF 5A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
264mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1806GS-3-05-PMonolithic Power Systems Inc.1871589-MCS1806GS-3-05-PCT-ND¥3.60000Parametric Equivalent
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
5¥24.23200¥121.16
10¥23.15600¥231.56
25¥21.85920¥546.48
50¥20.97940¥1,048.97
100¥20.17050¥2,017.05
500¥18.54546¥9,272.73
1,000¥17.94027¥17,940.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.21644¥43,041.10
Manufacturers Standard Package