
MCS1806GS-3-05-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-05-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-05-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-05-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-05-P |
Description | CURRENT SENSOR HE/DIFF 5A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 264mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-3-05-Z | Monolithic Power Systems Inc. | 307 | 1589-MCS1806GS-3-05-ZCT-ND | ¥27.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 5 | ¥26.61200 | ¥133.06 |
| 10 | ¥25.43900 | ¥254.39 |
| 25 | ¥24.03600 | ¥600.90 |
| 50 | ¥23.07820 | ¥1,153.91 |
| 100 | ¥22.20080 | ¥2,220.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥20.43318 | ¥10,216.59 |
| 1,000 | ¥19.77522 | ¥19,775.22 |
| 1,500 | ¥19.41580 | ¥29,123.70 |
| 2,500 | ¥18.98808 | ¥47,470.20 |
| 3,500 | ¥18.72074 | ¥65,522.59 |


