
HF920BGSE-Z | |
|---|---|
DigiKey Part Number | 1589-HF920BGSE-ZTR-ND - Tape & Reel (TR) 1589-HF920BGSE-ZCT-ND - Cut Tape (CT) 1589-HF920BGSE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF920BGSE-Z |
Description | 900V, FIXED-FREQUENCY, EMI-OPTIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | HF920BGSE-Z Models |
Category | Duty Cycle 83% |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching Up to 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 9.5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Isolated | Control Features Frequency Control |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Breakdown 900V | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 8-SOIC-7A |
Voltage - Start Up 4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF920BGSE-P | Monolithic Power Systems Inc. | 500 | 1589-HF920BGSE-PCT-ND | ¥13.21694 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.30800 | ¥153.08 |
| 25 | ¥13.97960 | ¥349.49 |
| 100 | ¥12.52080 | ¥1,252.08 |
| 250 | ¥11.82512 | ¥2,956.28 |
| 500 | ¥11.40564 | ¥5,702.82 |
| 1,000 | ¥11.06071 | ¥11,060.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.58957 | ¥28,973.92 |

