
HF920BGSE-P | |
|---|---|
DigiKey Part Number | 1589-HF920BGSE-PTR-ND - Tape & Reel (TR) 1589-HF920BGSE-PCT-ND - Cut Tape (CT) 1589-HF920BGSE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF920BGSE-P |
Description | 900V, FIXED-FREQUENCY, EMI-OPTIM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | HF920BGSE-P Models |
Category | Duty Cycle 83% |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching Up to 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 9.5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Isolated | Control Features Frequency Control |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Breakdown 900V | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 8-SOIC-7A |
Voltage - Start Up 4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF920BGSE-Z | Monolithic Power Systems Inc. | 2,164 | 1589-HF920BGSE-ZCT-ND | ¥20.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.21694 | ¥6,608.47 |
| 1,000 | ¥12.82710 | ¥12,827.10 |
| 1,500 | ¥12.63192 | ¥18,947.88 |
| 2,500 | ¥12.41565 | ¥31,039.12 |
| 3,500 | ¥12.28924 | ¥43,012.34 |
| 5,000 | ¥12.16766 | ¥60,838.30 |

