


NK-2D2-065-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-2D2-065-225-TH00TR-ND - Tape & Reel (TR) 4134-NK-2D2-065-225-TH00CT-ND - Cut Tape (CT) 4134-NK-2D2-065-225-TH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NK-2D2-065-225-TH00 |
Description | CONN D-TYPE PLUG 65POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.025 Pitch x 0.025 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (0-80) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Wire Leads |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,413.25000 | ¥5,413.25 |
| 10 | ¥4,626.17700 | ¥46,261.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥3,918.91520 | ¥97,972.88 |


