


NK-1D2-015-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-1D2-015-225-TH00TR-ND - Tape & Reel (TR) 4134-NK-1D2-015-225-TH00CT-ND - Cut Tape (CT) 4134-NK-1D2-015-225-TH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NK-1D2-015-225-TH00 |
Description | CONN D-TYPE PLUG 15POS SMD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (0-80) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,265.07000 | ¥2,265.07 |
| 10 | ¥1,771.55300 | ¥17,715.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥1,617.84360 | ¥40,446.09 |
| 50 | ¥1,514.81440 | ¥75,740.72 |



