25 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-232-025-000-4100

DigiKey Part Number
4134-MM-232-025-000-4100-ND
Manufacturer
Manufacturer Product Number
MM-232-025-000-4100
Description
EMI/RFI BACKSHELL WITH STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Aluminum
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
25
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,198.47000¥3,198.47
10¥2,719.24200¥27,192.42
25¥2,549.25840¥63,731.46